Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1731734

PCB Terminal Block [Phoenix Contact] GMKDS 3/ 3-7, 62 PCB Terminal Block 4017918026417
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1731734.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

Upverter

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+209%

CAD Models

Download Phoenix Contact 1731734 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1704936
PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7,62 PCB Terminal Block 4017918122577
Phoenix Contact1829167
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1718731
Phoenix Contact GSMKDSP 1.5/3-7.62 PCB Terminal Block, 3 Pos, 7.62mm Pitch, TH, Screw, Green
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282861-3
Barrier Strip Terminal Block, 24A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1731734 provided by its distributors.

PCB Terminal Block [Phoenix Contact] GMKDS 3/ 3-7,62 PCB Terminal Block 4017918026417
Conn PC Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 24A Cardboard
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
1x3P 24A 500V Green 12~30 Direct Insert 7.62mm 1 3 Plugin,P=7.62mm Screw Terminal Blocks ROHS
Phoenix,GMKDS3/3-7,62,PCBterminal,Phoenix Contact PCBTerminal block GMKDS 3/3-7.62series, 3road, 7.62mmPitch, Through-hole, Screw-down terminations
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: GMKDS 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMKDS 3/ 3-7,62