Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282845-3

Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282845-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Newark

Sager Electronics

Inventory History

3 month trend:
+3.19%

CAD Models

Download TE Connectivity 282845-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
TE Connectivity / AMP282966-3
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282965-3
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1625260000
PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity282963-3
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766246
Terminal Block, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 282845-3 provided by its distributors.

Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block M 3 POS 7.62mm Solder ST Thru-Hole 17.5A
Tb, Wire To Brd, R/A, 3Way, 12Awg; |Buchanan Te Connectivity 282845-3
Fixed Terminal Blocks 3P SIDE ENT 7.62MM
TERM-BLOK,PCB MNT,90DG,3P,7.62
282845-3, TE CONNECTIVITY/AMP BRAND
TERM BLK 3P SIDE ENT 7.62MM PCB
TERM-BLOK,PCB MNT,90DG,3P,7.62 Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .3 in Centerline (Pitch): 7.62 mm PCB Terminal Block | 3 Header Wire-to-Board .3" | Part Number: 282845-3 | Internal Number: 282845-3 | .3" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282845-3.