Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1704936

PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7, 62 PCB Terminal Block 4017918122577
$ 2.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1704936.

IHS

Datasheet6 pages10 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-11.26%

CAD Models

Download Phoenix Contact 1704936 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1829167
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1714968
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1714984
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 3; Screw; Solder; 6 kV; PA
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1704936 provided by its distributors.

PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7,62 PCB Terminal Block 4017918122577
Phoenix Contact MKDS 5/3-7.62 PCB Terminal Block, 3 Pos, 7.62mm Pitch, TH, Screw, Green
Terminal Block; 32 A; 500 V; 7.62 mm; 24 to 10 AWG; 3; Screw; Solder; 6 kV; PA
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 32A
Terminal Block, Wire To Brd, 3Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:32A Rohs Compliant: Yes |Phoenix Contact MKDS 5/ 3-7,62
Buy the Phoenix Contact 1704936 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1704936 is a direct drop-in replacement for existing installations and ships ready for integration.
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 5/ 3-7,62
  • MKDS5/ 3-7,62