Phoenix Contact 1721087

PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 17.5 A, screw connection, green, 1721087
$ 6.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1721087.

IHS

Datasheet9 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

DigiKey

CAD Models

Download Phoenix Contact 1721087 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1725041
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
Phoenix Contact1721731
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 22A
Phoenix Contact1762075
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity282869-3
PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-16, 13.5 A, cage clamp, green, 282869-3
TE Connectivity282888-3
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796692-3
Conn Terminal Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1721087 provided by its distributors.

PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 17.5 A, screw connection, green, 1721087
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5MM 12AWG 400V 17.5A 3 POSITION COMBICON CONTROL SERIES
MKKDSG 3/ 3 PCB terminal block nominal
Connector; PCB header; 17.5A; 400V; 3-position; MKKDSG 3/ 3
MKKDSG3/3,PCB,Phoenix Contact PCB MKKDSG 3/ 3, 3, 5mm
Fixed Terminal Blocks MKKDSG3/3
2LEVEL TB W/O OFFSET LEVELS 3POS 24A 250VAC 24-12AWG GREEN PLASTIC INTERLOCKING HOUSING 5.0MM PITCH
TERM BLK 3POS SIDE ENTRY 5MM PCB
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 6, number of rows: 2, number of positions per row: 3, product range: MKKDSG 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG