Phoenix Contact 1762075

Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
$ 2.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762075.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+292%

CAD Models

Download Phoenix Contact 1762075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1763087
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1762114
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity282869-3
Modular Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity796692-3
Conn Terminal Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity284061-3
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity284065-3
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) Ve

Descriptions

Descriptions of Phoenix Contact 1762075 provided by its distributors.

Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
COMBICON SERIES 2LEVEL OPEN END W/LEVEL OFFSET PLUG IN PARALLEL TO PCB 3POS 10A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 10.16MM LENGTH
Phoenix,MDSTB2,5/3-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks socket head, MDSTB 2.5/ 3-G-5.08series, 320.0 v, welding
Terminal Block, Header, 3Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MDSTB 2,5/ 3-G-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: MDSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1736771, 1736768. In combination with MVSTB or FKCV plugs, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plugs is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSTB 2,5/ 3-G-5,08