Descriptions of Phoenix Contact 1725041 provided by its distributors.
Phoenix Contact MKKDS1.5/3-5.08 PCB Terminal Block, 6-Ch, 2-Row, 5.08mm Pitch, TH, Screw, Green
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
Terminal Block, Wire To Brd, 3Pos, 14Awg; |Phoenix Contact 1725041
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
17.5A 250V Green 14~30 Direct Insert 5.08mm 2 3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
Block PCB Terminal 2-Level 400V 3-Position
STD 2LEVEL TB WITH OFFSET LEVELS 3POS 22A 250VAC 26-14AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 15.24MM LENGTH
Buy the Phoenix Contact 1725041 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1725041 PCB is a direct replacement for maintaining existing installations.
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = CCA / Standards Met = CSA / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 2, number of positions per row: 3, product range: MKKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!