Phoenix Contact 1721731

Phoenix Contact MKKDS 3/3-5.08 PCB Terminal Block, 5.08mm Pitch, TH, Solder Termination
$ 6.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1721731.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+774%

CAD Models

Download Phoenix Contact 1721731 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1725041
Phoenix Contact MKKDS1.5/3-5.08 PCB Terminal Block, 6-Ch, 2-Row, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact1726066
Phoenix Contact MKKDSN 1,5/3-5,08 PCB Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 13.5A
TE Connectivity282909-3
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 24A/Contact
TE Connectivity282869-3
Modular Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity796692-3
Conn Terminal Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity284065-3
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) Ve

Descriptions

Descriptions of Phoenix Contact 1721731 provided by its distributors.

Phoenix Contact MKKDS 3/3-5.08 PCB Terminal Block, 5.08mm Pitch, TH, Solder Termination
Phoenix Contact 1721731 MKKDS PCB Terminal Block, 5.08mm, 6 contacts, 22A, 400V
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 22A
Terminal Block, Wire To Brd, 3Pos, 12Awg; |Phoenix Contact 1721731
Barrier Strip Terminal Block, 22A, 2.5mm2, 2 Row(s), 2 Deck(s)
PCB Terminal Block 22A 400V 3-Pos. (per level)
PCB terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 6, number of rows: 2, number of positions per row: 3, product range: MKKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG