Phoenix Contact 1682854

Cable Assembly, M12 Female Straight-pigtail, 4 Con, Black, M12 Cordset Series
$ 27.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1682854.

element14 APAC

Datasheet10 pages7 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity / AMP1770019-6
Cable Assembly Video 1m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1682854 provided by its distributors.

CABLE ASSEMBLY, M12 FEMALE STRAIGHT-PIGTAIL, 4 CON, BLACK, M12 CORDSET SERIES
Phoenix Contact 1682854 SAC-4P Cable 3m Shielded M12 A-coded 4-Pos PUR
Phoenix Contact Sensor-/actorkabel SAC-4P- 3,0-PUR/M12FS SH - 1682854
Circular Connector, 4 Contact(s), Female, Socket
SENSOR CORD, 4P M12 RCPT-FREE END, 3M ROHS COMPLIANT: YES
CIRC CBL 4POS PLUG TO WIRE 9.84'
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M12, coding: A, cable length: 3 m
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Shielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG