Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1770019-6

Cable Assembly Video 1m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
$ 30.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1770019-6.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.29%

CAD Models

Download TE Connectivity / AMP 1770019-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ASSMANN WSW ComponentsAK243-2
Cable Assembly Audio 2m 3.5mm Stereo Plug to 2RCA 1 to 2 POS PL-PL Crimp-Crimp
ASSMANN WSW ComponentsAK243-015
Cable Assembly Stereo Audio 1.5m 3.5mm Stereo Plug to 2RCA 3 to (2/2) POS M-M
ASSMANN WSW ComponentsAK243-050
CABLE 3.5MM STER-2RCA MALE 5M
ASSMANN WSW ComponentsAK243-10
(3 TRS) 3.5mm (1/8") (RCA) (2) 32.8' (10.00m)
ASSMANN WSW ComponentsAK639-2-R
Cable Assembly Video 2m HDMI to DVI-D 19 to 24 POS M-M Solder 28AWG/30AWG

Descriptions

Descriptions of TE Connectivity / AMP 1770019-6 provided by its distributors.

Cable Assembly Video 1m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
CABLE ASSY, HDMI, HDMI Cable Assemblies | TE Connectivity 1770019-6
Cable Assembly, 19 Conductor(s), 28, 30AWG, Communication Cable
HDMI Cable Assemblies HDMI TO HDMI 1000 mm
250 DBL LOCK CAP IKEI 2P BLACK
HDMI Cable Assembly; Conductor Size AWG:30AWG, 28AWG; Cable Assembly Type:HDMI; Cable Color:Black; Cable Length:1m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug ;RoHS Compliant: Yes
Special Order: CABLE ASSY, HDMI Cable Assembly Length Range: 1 m Cable Assembly Length Range: 3.280833 ft Hdmi Cable Assembly | 1 m 3.280833 ft | Part Number: 1770019-6 | Internal Number: 1770019-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1770019-6.