Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 88732-9200

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
$ 2.996
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88732-9200.

IHS

Datasheet4 pages6 years ago

Molex

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.87%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.80m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length

Descriptions

Descriptions of Molex 88732-9200 provided by its distributors.

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Cable Assembly USB 2.09m USB Type A to USB Type B 4 to 4 POS M-M 28AWG USB
CABLE ASSEMBLY, USB TYPE-A, USB TYPE-B, 4 COND ROUND CBL, 6.86FT., 28 AWG, SHLD
USB Cables / IEEE 1394 Cables USB SHLD CABLE ASSEMBLY 2.09M
USB CABLE, 1.1, PLUG-PLUG, 2.09M; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:2.09m; Cable Length - Imperial:6.9ft; USB Standard:USB 1.1; Jacket Colour:White; Electronic Marking:-; Product Range:88740 Series; SVHC:No SVHC (15-Jan-2019); Cable Assembly Type:Computer; Cable Length:2m; Computer Connector A:USB 2.0 A Plug; Computer Connector B:USB 2.0 B Plug; Conductor Size:28AWG; Connector A:USB Type A Plug; Connector B:USB Type B Plug; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 B Plug; Data Rate Max:12Mbps; Data Rate Min:1.5Mbps; Lead Length:2m

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887329200
  • 887 329 200
  • 887-3292-00
  • 88732-9200...
  • 887329200