TE Connectivity 1770019-1

Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
$ 32.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1770019-1.

IHS

Datasheet3 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.98%

CAD Models

Download TE Connectivity 1770019-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

ASSMANN WSW ComponentsAK243-2
Cable Assembly Audio 2m 3.5mm Stereo Plug to 2RCA 1 to 2 POS PL-PL Crimp-Crimp
ASSMANN WSW ComponentsAK243-015
Cable Assembly Stereo Audio 1.5m 3.5mm Stereo Plug to 2RCA 3 to (2/2) POS M-M
ASSMANN WSW ComponentsAK243-050
CABLE 3.5MM STER-2RCA MALE 5M
ASSMANN WSW ComponentsAK243-10
(3 TRS) 3.5mm (1/8") (RCA) (2) 32.8' (10.00m)
ASSMANN WSW ComponentsAK639-2-R
Cable Assembly Video 2m HDMI to DVI-D 19 to 24 POS M-M Solder 28AWG/30AWG

Descriptions

Descriptions of TE Connectivity 1770019-1 provided by its distributors.

Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
C/A, HDMI TO HDMI, 2000MM, HDMI Cable Assemblies | TE Connectivity 1770019-1
C/A, HDMI TO HDMI, 2000MM Cable Assembly Length:78.74 in;Cable Assembly Length:2000 mm;Shielded:Yes;Number of Positions:19 Hdmi Cable Assembly | 78.74" 2000 mm 19 | Alias Number: AMPS-0-1770019-1 | TE Connectivity
HDMI Cable Assembly; Cable Assembly Type:HDMI; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black; Cable Length:2m; Connector Type A:HDMI Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1770019-1.