Phoenix Contact 1621573

Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1621573
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1621573.

IHS

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V

Descriptions

Descriptions of Phoenix Contact 1621573 provided by its distributors.

Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1621573
Circular Metric Connectors Female Crimp Contact 0.34mm-0.5mm
Contact SKT Crimp ST Cable Mount
SF-08KS020, SF-08KS020, , , 0.8mm, 0.34 ¡ú 0.5 mm
Phoenix Contact Crimpcontact SF-08KS020 - 1621573
Phoenix Contact Crimp Contact; SF-08KS020; female; turned; 0.8mm diameter; 0.34-0.50mm cross section; 100 ct.
SF-08KS020 Crimp contact turned Contact
Phoenix Contact 1621573 ピン・ソケットコンタクト
Socket ContactSize 0.8mm Crimp Gold
CIRCULAR CONTACT, SOCKET, CRIMP; Product Range: M23 Hybrid Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Phoenix Contact M23 Hybrid Connectors; Conta

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG