Phoenix Contact 1618710

Circular Connector, PLUSCON Series, Receptacle, 7, Socket, Cable Mount RoHS Compliant: Yes
$ 32.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1618710.

IHS

Datasheet8 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-05-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-12-01
LTD Date2026-03-31

Related Parts

Amphenol PcdSJS512100
Circular Connector, Cable Mount Plug, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Clipper Circular Connectors PLUG, W/O CONTACTS
Connector Accessories Housing Straight Thermoplastic Black
Clipper Circular Connectors PLUG, W/O CONTACTS
Amphenol Industrial97-3107A-16S-5P
Connector Standard Cylindrical Circular PL 16S-5 ST Quick Disconnect
Amphenol Industrial97-3107A-20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1618710 provided by its distributors.

Circular Connector, PLUSCON Series, Receptacle, 7, Socket, Cable Mount RoHS Compliant: Yes
ST RoHS Compliant Dust Tight IP67Waterproof 2016 Connector Receptacle Housing -40C~125C
Circular Connector, 7 Contact(s), Female, Crimp Terminal
Socket, M17, 7 pole, crimp connection, SPEEDCON locking, straight, 1618710
Conn; Circ; M17; Socket; Coupler; Str; 6 Pos+PE; Power; SPEEDCON
Circular Metric Connectors ST-6ES1N8A9K04S
Phoenix Contact Koppelconnectoren ST-6ES1N8A9K04S - 1618710
ST-6ES1N8A9K04S Coupler connector
CONN RCPT HSG FMALE 7POS INLINE
CIRCULAR CONNECTOR, RCPT, 7POS, CABLE; Product Range: PLUSCON Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Br
Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 6+PE, type of contact: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 9 mm ... 11.2 mm, number of positions: 7, connection method: Crimp connection, series: ST

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG