Amphenol Pcd SJS512100

Circular Connector, Cable Mount Plug, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 23.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS512100.

IHS

Datasheet8 pages12 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+129%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3106A-18-16P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A14S-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 1 Contacts, Solder Pin, Threaded, 14S-4
Amphenol IndustrialMS3101A14S-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 1 Contacts, Solder Pin, Threaded, 14S-4
Amphenol Industrial97-3106A-18-16P(621)
Circular MIL Spec Connector,Plugs Solder pad Aluminum Alloy wire mounting 49.88mm(Length)
Amphenol IndustrialMS3106A18-16P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 1 Contacts, Solder Pin, Threaded, 18-16
Amphenol Industrial97-3106A-18-16S(621)
Circular MIL Spec Connector,Plugs Solder pad Aluminum Alloy wire mounting 49.88mm(Length)

Descriptions

Descriptions of Amphenol Pcd SJS512100 provided by its distributors.

Circular Connector, Cable Mount Plug, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Connector Circular In-Line Junction Splices
SJS Push-Pull Plug 112 SKT 1-PIN SIZE 12 RECEPTACLE
Lighting Connectors 1 POS SIZE 12 PLUG BLUE
Detent Lock,Plug Housing 1pin Polyamide (PA66),Nylon 6/6 23A Blue wire mounting,free hanging,Through hole mounting
1-PIN, SIZE 12 RECEPTACLE, INLIN
CONN PLUG HSG FMALE 1POS INLINE
CIRCULAR CONN PLUG SIZE 12 1POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Plug; Connector Mounting:In-Line; No. of Contacts:1; Connector Type:Circular; Contact Gender:Socket; Contact Size:12 ;RoHS Compliant: Yes
PLUG, SIZE 12, BLUE, 1 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Plug; Contact Gender:Socket; Connector Shell Size:12; No. of Contacts:1; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS