Eaton CL1P1101

Connector Accessories Housing Straight Thermoplastic Black
$ 11.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1P1101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Souriau SCT

Inventory History

3 month trend:
+0.31%

CAD Models

Download Eaton CL1P1101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
EatonMBG4P1
Circular Connector, 4 Contact(s), Female, Crimp Terminal, Plug
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonM-XL-4-11S
Conn XL Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
ITT / CannonM-XL-4-11L
M-XL-4-11L / 127010-0008 / Circular

Descriptions

Descriptions of Eaton CL1P1101 provided by its distributors.

Connector Accessories Housing Straight Thermoplastic Black
4 way cable plug,10A 1.6mm pin, shell 1
CLIPPER 4C 4#16 PIN PLUG ROHS COMPLIANT: YES
Plug male size 1, 4 Cts #16, sealed
Souriau SCT
Souriau , Clipper, 4, , , IP67
CONN PLUG HSNG MALE 4POS INLINE
PLUG, SIZE 1, 4WAY, #16 PIN; Product Range: Clipper Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN