Eaton CL1F2101

Souriau circular connector socket, Clipperseries, 9Core, Cable installation, Crimping, IP67
$ 11.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1F2101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

element14 APAC

Farnell

Souriau SCT

Inventory History

3 month trend:
+158%

CAD Models

Download Eaton CL1F2101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Cir Conn, Circular Industrial, 8Pos; |Souriau-Sunbank/eaton UTG1128P
Amphenol IndustrialMS3101E20-16S
Conn Cylindrical Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Circular Connector, 9 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Amphenol Industrial97-4106A-16S-1S
Connector Standard Cylindrical Circular PL 16S-1 ST Cable Mount
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port
AmphenolMS3106A18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton CL1F2101 provided by its distributors.

Souriau circular connector socket, Clipperseries, 9Core, Cable installation, Crimping, IP67
Circular Connector, Clipper Series, Plug; |Souriau-Sunbank / Eaton CL1F2101
PLUG, SIZE 2, 9WAY; Connector Type:Circular Industrial; Series:Clipper; Body Material:Thermoplastic; Gender:Plug; Contact Gender:Socket;
PLUG, SIZE 2, 9WAY, #16 SKT, IP67; Product Range: Clipper Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 9Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplasti

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1F2101..