Phoenix Contact 1607355

Circular Connector Contact, Pin, Crimp, Gold Plated Contacts, PLUSCON Series
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1607355.

IHS

Datasheet4 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.41%

Supply Chain

Country of OriginGermany
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Phoenix Contact 1607355 provided by its distributors.

Circular Connector Contact, Pin, Crimp, Gold Plated Contacts, PLUSCON Series
Contacts; Male; 1MM; Signal Contact; for P30 Power Connectors (26-20 AWG)
Contact PIN Crimp ST Cable Mount 21-26AWG
Crimp contact, turned, Single contact, contact diameter: 1 mm, crimp range: 0.14 mm² ... 0.5 mm²
Phoenix Contact Crimpcontact SF-10KP004 - 1607355
SF-10KP004, SF-10KP004, , , 0.14¡ú 0.5 mm
Circular Metric Connectors SF-10KP004
Phoenix Contact 1607355 ピン・ソケットコンタクト
CONTACT PIN 20-26AWG CRIMP GOLD
CIRCULAR CONTACT, PIN, 1MM DIA, CRIMP; Product Range: PLUSCON Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Phoenix Contact PLUSCON M23 Coupler Plug-in

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG