Phoenix Contact 1605554

Pin contact, 0.25-1.0 mm², AWG 24-18, crimp connection, nickel-plated/gold-plated, 1605554
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1605554.

IHS

Datasheet4 pages5 years ago

Master Electronics

Newark

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-11.53%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192991-0084
Contact PIN Crimp ST Cable Mount Loose Piece
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol Industrial10-314980-16P
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG

Descriptions

Descriptions of Phoenix Contact 1605554 provided by its distributors.

Pin contact, 0.25-1.0 mm², AWG 24-18, crimp connection, nickel-plated/gold-plated, 1605554
Crimp contact, turned, Single contact, contact diameter: 1 mm, crimp range: 0.25 mm² ... 1 mm²
Contacts; Male; 1MM; Signal Contact; for P30 Power Connectors (20-18 AWG)
Contact PIN Crimp ST Cable Mount 17-23AWG
Circular Connector Contact, Pin, Crimp, Pluscon Series Rohs Compliant: Yes |Phoenix Contact 1605554
Circular Metric Connectors SF-6AP2000 1MM PIN .25-1MMSQ
Phoenix Contact Crimpcontact SF-6AP2000 - 1605554
Crimp Pin Contact 17 AWG - 24 AWG - SF-6AP2000
SF-6AP2000, SF-6AP2000, , , 1mm, 20 ¡ú 18 AWG
SF-6AP2000 Crimp contact turned Single
Phoenix Contact 1605554 ピン・ソケットコンタクト
CONTACT PIN SZ 1.0MM CRIMP GOLD
CIRCULAR CONTACT, TURNED, PIN, CRIMP; Product Range: PLUSCON Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Phoenix Contact PLUSCON Circular Connectors;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG