Phoenix Contact 1413036

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 24A
$ 3.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1413036.

IHS

Datasheet31 pages3 years ago

JRH Electronics

TodayComponents

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-23.81%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-29
LTD Date2024-05-30

Related Parts

Phoenix Contact1413010
Mini Feed-Through Terminal Block, Mbk 3 Rohs Compliant: Yes |Phoenix Contact 1413010
Phoenix Contact1726040
MKKDSN1,5/2-5,08,PCB,Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A
Phoenix Contact1401019
Terminal Block Connector; Feed Thru; Screw; 2; .2-2.5 sq.mm; 24-14 AWG; 5.2 mm W; Gray
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282888-2
Conn Terminal Block 2 POS Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1413036 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 24A
Standard Feed-Thru Terminal Block 24A 500V - MBK3/E-Z
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 4 mm², AWG 24 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 15
Buy the Phoenix Contact 1413036 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1413036 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG