Phoenix Contact 1726040

PCB TERMINAL BLOCK Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s)
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1726040.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+33.43%

CAD Models

Download Phoenix Contact 1726040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1725038
Terminal Block Connector; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Soldering; PA
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282909-2
Modular Terminal Block, 24A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP284065-2
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP282869-2
Modular Terminal Block, 13.5A, 1.4mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact1763074
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1726040 provided by its distributors.

PCB TERMINAL BLOCK Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s)
Phoenix,MKKDSN1,5/2-5,08,PCBterminal,Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A
PHOENIX CONTACT 1726040 Wire-To-Board Terminal Block, 2 Ways, 250 V, 13.5 A, 26 AWG, 16 AWG, 1.5 mm
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 2 POSITION COMBICON MKKDSN SERIES
2LEVEL TB WITH OFFSET LEVEL LOW PRINTED CKT 2POS 13.5A 250VAC 26-16AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 5.08MM LENGTH
PCB Terminal Block Rating to EN: 13.5 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.14...1.5 mm² solid or stranded Manufacturer Article n°: 1726040 Combustibility class: UL 94 V-0 Connection direction: Horizontal Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Termination type: Screw Connection Poles: 4 Rated current to EN: 13.5 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 2, number of positions per row: 2, product range: MKKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKKDSN 1,5/ 2-5,08