Phoenix Contact 1053014:0001

Phoenix Contact Codering voor klemmen ZB10, LGS: FORTL.ZAHLEN 1-10 - 1053014: 0001
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1053014:0001.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Amar Radio Corporation

Farnell

MRO Stop

Inventory History

3 month trend:
-53.12%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
Phoenix Contact1780507
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-10, 41 A, screw connection, green, 1780507
Phoenix Contact1052015:0001
ZB8,LGS:FORTL.ZAHLEN1-10,Connector Accessories Zack Marker Strip Straight White
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
TE Connectivity / AMP1776301-6
Connection terminal, 1 pole, 0.326-3.31 mm², gray, screw connection, 11 A
TE Connectivity1776302-1
Conn Europa Terminal Block 2 POS Screw Cable Mount 40A/Contact Package

Descriptions

Descriptions of Phoenix Contact 1053014:0001 provided by its distributors.

Phoenix Contact Codering voor klemmen ZB10,LGS:FORTL.ZAHLEN 1-10 - 1053014:0001
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, 1-10, HORIZONTAL, ZB/ZBF SERIES
Phoenix Contact 1053014 ZBF Labelling Strips for 10.2/15.2mm Terminals
Terminal Block Marker, 1-10, 10.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:1-10; Pitch Spacing:10.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB10,LGS:FORTL.ZAHLEN 1-10
Connector Accessories Zack Marker Strip Straight Polyamide White
Marker Strip; PA; White; DIN EN 61010-1; VDE 0411 P.1; 10.2 mm
Terminal Block Tools & Accessories 10.2mm HZ STRIP 1-10
Terminal Block Accessory, Marking Item, Polyamide
DIN Rail Terminal Blocks 10.2mm HZ STRIP 1-10
Strip Marker Polyamide Legend: 1 thru 10
CONN ACC MARKER STRIP PREPRINT
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 1 ... 10, white, for terminal block width: 10.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB10,LGS:FORTL.ZAHLEN 1-10
  • ZB10,LGS:FORTL.ZAHLEN1-10