Phoenix Contact 1780507

Phoenix Contact KDS 4 Series PCB Terminal Block, 7.5mm Pitch TH Solder Green
$ 3.759
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1780507.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-75.86%

CAD Models

Download Phoenix Contact 1780507 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-03-27
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1706727
PCB Terminal Block [Phoenix Contact] ZFKDSA 1,5-7,62 PCB Terminal Block 4017918136666
Phoenix Contact1780536
Phoenix Contact KDSP4 PCB Terminal Block, 1 POS, Solder ST Thru-Hole, 41A
Phoenix Contact1719189
Phoenix Contact SPT5/1-H-7.5 PCB Terminal Block, 1 Channel, 7.5mm Pitch, TH, Spring Cage, Green
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
8.26mm Pitch Beau PCB Terminal Strip, without Mounting Ends, Black, 1 Circuit
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1780507 provided by its distributors.

Phoenix Contact KDS 4 Series PCB Terminal Block, 7.5mm Pitch TH Solder Green
Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 41A
Terminal Block/1 Pin,41A,320V,4mm²,Pih:7.5mm,ScrwCon,CLR:GN
PC terminal block, Nominal current: 41 A, Nom. voltage: 320 V, Pitch: 7.5 mm, Number of positions: 1, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Terminal Block, Wire To Brd, 1Pos, 10Awg; Pitch Spacing:7.5Mm; No. Of Positions:1Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:320V; Rohs Compliant: Yes |Phoenix Contact KDS 4
Buy the Phoenix Contact 1780507 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1780507 PCB is a direct replacement for maintaining existing installations.
Pitch mm = 7.5 / Wire Connection Method = Screw / Poles = 1 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating V = 320 / Orientation = Straight / Standards Met = CSA / Standards Met = VDE / Standards Met = DNV GL / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: KDS 4, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDS 4
  • KDS4