Phoenix Contact 1052015:0001

ZB8, LGS: FORTL.ZAHLEN1-10, Connector Accessories Zack Marker Strip Straight White
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1052015:0001.

IHS

Datasheet3 pages3 years ago

element14 APAC

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-22.85%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
Phoenix Contact1780507
Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1051016:0001
ZB Marking Strip (1 strip of 10 labels) marked 1 to 10 printed horizontally 6mm
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
TE Connectivity / AMP1776301-6
Conn Fuse Block 1 POS Screw ST Panel Mount 10A Package
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of Phoenix Contact 1052015:0001 provided by its distributors.

ZB8,LGS:FORTL.ZAHLEN1-10,Connector Accessories Zack Marker Strip Straight White
Phoenix Contact Codering voor klemmen ZB 8,LGS:FORTL.ZAHLEN 1-10 - 1052015:0001
ZB Marking Strip (1 strip of 10 labels) marked 1 to 10 printed horizontally 8mm
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, 1-10, HORIZONTAL, ZB/ZBF SERIES
Phoenix Contact 1052015:0001 Labelling Strip for 8.2mm Terminal Width
Terminal Block Tools & Accessories 8.2mm HZ STRIP 1-10
DIN Rail Fused Terminal Blocks 8.2mm HZ STRIP 1-10
Terminal Block Accessory, Marker Strip, Polyamide
Phoenix Contact Zack Marker Strip; ZB 8;LGS:FORTL.ZAHLEN 1-10; 10-Section; 8.2mm Width; Horizontal Printing: 1 to 10
ZB 8 LGS:FORTL.ZAHLEN 1-10 Zack marker
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 1 ... 10, white, for terminal block width: 8.2 mm
CONN ACC MARKER STRIP PREPRINT
Terminal Block Marker, 1-10, 8.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:1-10; Pitch Spacing:8.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 8,LGS:FORTL.ZAHLEN 1-10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 8,LGS:FORTL.ZAHLEN 1-10
  • ZB8,LGS:FORTL.ZAHLEN1-10