Phoenix Contact 1706730

Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
$ 0.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706730.

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1706730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1706727
PCB Terminal Block [Phoenix Contact] ZFKDSA 1,5-7,62 PCB Terminal Block 4017918136666
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Molex 38002-0188 Terminal Block Tools & Accessories Slotted Jumper 77000 Series
.125 POWER CONNECTOR PLUG 2 CIRCUITS FREE HANGING | Molex Incorporated 03-12-2026
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1706730 provided by its distributors.

Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
TERMINAL BLOCK,1-POSITION,10A 45DEGREE,300V,W/LEFT END PLATE
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,ZFKDSA1,5-W-7,62,PCBterminal,Phoenix Contact PCBTerminal block ZFKDSA 1.5-W-7.62series, 1road, 7.62mmPitch, Through-hole, Spring cage termination, green
Tb, Wire To Board, 1Pos, 24-14Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact ZFKDSA 1,5-W-7,62
PCB Terminal Block Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid 0.2...1.5 mm² stranded Manufacturer Article n°: 1706730 Combustibility class: UL 94 V-0 Connection direction: 45° Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Termination type: Spring Clamp Terminals Poles: 1 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1,5-W, pitch: 7.62 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKDSA 1,5-W-7,62
  • ZFKDSA1,5-W-7,62