Phoenix Contact 1050017:0061

Terminal Block Marker, White, Black Print, 61-70, Horizontal, Zb/zbf Series
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050017:0061.

IHS

Datasheet2 pages3 years ago

JRH Electronics

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.05%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1759503-1
Card Edge Connector, Dual Side, 52 Contacts, Surface Mount, Right Angle
TE Connectivity1827540-1
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1934144-1
Rack and Panel Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1934143-1
Conn Housing PL 66 POS 4.4mm Crimp ST Panel Mount Black Package
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
TE Connectivity1-166569-0
IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 1-166569-0

Descriptions

Descriptions of Phoenix Contact 1050017:0061 provided by its distributors.

TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 61-70, HORIZONTAL, ZB/ZBF SERIES
Phoenix Contact Zackband ZB 5,LGS:FORTL.ZAHLEN 61-70 - 1050017:0061
Connector Accessories Zack Marker Strip Straight Polyamide White
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 61 ... 70, white, for terminal block width: 5.2 mm
Terminal Block Tools & Accessories 5.2mm HZ STRIP 61-70
ZB5,LGS:FORTL.ZAHLEN61-70, Zack , ZB5.LGS :61 -70
Terminal Block Accessory, Marking Item, Polyamide
DIN Rail Terminal Blocks 5.2mm HZ STRIP 61-70
Strip Marker Polyamide 6.6 Legend: 61 thru 70
CONN ACC MARKER STRIP PREPRINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG