Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1759503-1

Card Edge Connector, Dual Side, 52 Contacts, Surface Mount, Right Angle
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1759503-1.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+28.76%

CAD Models

Download TE Connectivity 1759503-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1759503-1 provided by its distributors.

Card Edge Connector, Dual Side, 52 Contacts, Surface Mount, Right Angle
Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R
Tyco Electronics edge connector, mini PCI-Eseries, 52road, 0.8mm Pitch, mother
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Solder Terminal, Black Insulator, Socket
Contact Termination Type:Solder; Contact Material:Copper Alloy, Phosphor Bronze; Product Range:Pkg Series; Card Edge/Backplane Connector Type:Card Edge; Contact Plating:Gold Flash Over Nickel Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Te Connectivity 1759503-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1759503-1.