Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1934144-1

Rack and Panel Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1934144-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

CAD Models

Download TE Connectivity / AMP 1934144-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 1934144-1 provided by its distributors.

Rack and Panel Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Heavy Duty Power Connectors UPM EXPANDED HEADER SEQUENCED
Conn Housing RCP 48 POS 4.4mm Crimp ST Panel Mount Black Package
4.2mm & 4.4mm Centerline 600 V 9 A max. Dual Action
UPC 48 Pos Receptacle Housing; 1934144-1
Rectangular Power Connectors, Housing, Receptacle, Wire-to-Wire, 48 Position, 4.4 mm [.173 in] Centerline, Wire & Cable, UL 94V-0, AMP-DUAC UPC
UPC 48 Pos Receptacle Housing Product Type:Housing;Housing Type:Receptacle;Connector System:Wire-to-Wire;Number of Positions:48;Centerline (Pitch):4.4 mm Housing Receptacle Wire-to-Wire 48 | Rectangular Power Connector | 4.4 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors