Phoenix Contact 1050017:0001

Zack Marker Strip Printed Horizontally 1-10 Numbers Legends Polyamide White Stick
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050017:0001.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago

element14 APAC

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-32.37%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1905010
PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837

Descriptions

Descriptions of Phoenix Contact 1050017:0001 provided by its distributors.

Zack Marker Strip Printed Horizontally 1-10 Numbers Legends Polyamide White Stick
Avnet Japan
ZB Marking Strip (1 strip of 10 labels) marked 1 to 10 printed horizontally 5mm
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, 1-10, HORIZONTAL, ZB/ZBF SERIES
Terminal Block Marker, 1-10, 5.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:1-10; Pitch Spacing:5.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 5,LGS:FORTL.ZAHLEN 1-10
ZACK MARKER STRIP, 10 SECTION, WHITE, 5.2MM PITCH, HIGH, 1-10 PRINTING
Connector Accessories Zack Marker Strip Straight Polyamide White
Terminal Block Tools & Accessories 5.2mm HZ STRIP 1-10
Marking strip for connection terminal, 1050017:0001
DIN Rail Terminal Blocks 5.2mm HZ STRIP 1-10
Strip Marker Polyamide 6.6 Legend: 1 thru 10
Terminal Block Accessory, Marking Item
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 1 ... 10, white, for terminal block width: 5.2 mm
CONN ACC MARKER STRIP PREPRINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 5,LGS:FORTL.ZAHLEN 1-10
  • ZB5,LGS:FORTL.ZAHLEN1-10