Phoenix Contact 0913087

Fuse insert; 35 A; L: 36 mm; Diameter: 15 mm; black; S; 35 A/380 V
$ 9.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0913087.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-06-01

Related Parts

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonC14G40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 40A GG 500 - C14G40
Schurter0001.2029
Electric Fuse, 40A, 500VAC, 50000A (IR), Inline/holder
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Phoenix Contact 0913087 provided by its distributors.

Fuse insert; 35 A; L:36 mm; Diameter: 15 mm; black; S; 35 A/380 V
FUSE CERAMIC 35A 400VAC 250VDC
Phoenix Contact Smeltpatroon S 35 A/380 V - 0913087
Specialty Fuses S 35 A/380 V
Electric Fuse

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG