Eaton C14G40

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 40A GG 500 - C14G40
$ 23.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C14G40.

IHS

Datasheet9 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Multicomp2212004
Fuse, Bottle, Gl, 50A, D02; |Multicomp Pro 2212004
MersenZ219235
Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
MersenE211558
Industrial / Power Fuse, 500 V, 50 A, 14mm x 51mm, 0.55" x 2"
Multicomp2313402
Electric Fuse, 50A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descriptions

Descriptions of Eaton C14G40 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 40A GG 500 - C14G40
BUSSMANN CYLINDRICAL/FERRULE FUSE, RATED AT 500 VOLTS AC, 120 KA BREAKING CAPACITY
500V Time Delay/Slow Blow Fuse, 40A, Bracket Mount, Base Mount, 51mm L
Fuse Dimensions ø x L: 14 x 51 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 500 VAC
FUSE, 40A, 14X51, 500V; Product Range: -; Fuse Current: 40A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 0.55" x 2"; Blow Characteristic: gG; Approval Bodies: IEC; Body

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN