Phoenix Contact 0913016

Fuse insert; Nominal current: 2 A; L: 36 mm; Diameter: 11 mm; pink; S; 2 A/380 V
$ 1.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0913016.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-06-01

Related Parts

Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Littelfuse46212500000
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
EatonGLR-2
Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Multicomp2211001
FUSE, BOTTLE, GL, 2A, D01; Product Range:D0 Series; Fuse Current:2A; Voltage Rating VAC:400VAC; V DC:250VDC; Size Metric:11mm x

Descriptions

Descriptions of Phoenix Contact 0913016 provided by its distributors.

Fuse insert; Nominal current: 2 A; L:36 mm; Diameter: 11 mm; pink; S; 2 A/380 V
Fuse 2A Holder Cartridge 10 X 10mm
FUSE CERAMIC 2A 400VAC 250VDC
Phoenix Contact Smeltpatroon S 2 A/380 V - 0913016
Specialty Fuses S 2 A/380 V
Electric Fuse

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG