Multicomp 2211001

Fuse, Bottle, Gl, 2A, D01; |Multicomp Pro 2211001
$ 2.04
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2211001.

Newark

Datasheet2 pages11 years ago
Datasheet4 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-29.85%

Related Parts

Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5072
Shf 6.3X32, 2.5 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter8020.5072.PT
Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Through Hole, 6.3x32mm
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Littelfuse35412500029
440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
Littelfuse35612500029
356 Series Time Lag 440 V 2.5 A Ø 6.3 x 32 mm Miniature Ceramic Cartridge Fuse

Descriptions

Descriptions of Multicomp 2211001 provided by its distributors.

Fuse, Bottle, Gl, 2A, D01; |Multicomp Pro 2211001
FUSE, BOTTLE, GL, 2A, D01; Product Range: D0 Series; Fuse Current: 2A; Voltage Rating VAC: 400VAC; Voltage Rating V DC: 250VDC; Fuse Size Metric: 11mm x 36mm; Fuse Size Imperial: 0.43" x 1.42"; Blow Characteristic: gG; SVHC: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]