Phoenix Contact 0819398

Cable Marker; Sheet; White; Unlabeled; Bluemark Led; Plotter; Insert
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0819398.

Electro Sonic

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact0828004
LABELING;WIRE MARKER;SHEET;BLANK;0.047" ~ 0.075";1.20MM ~ 1.90MM CABLE;WHITE
PanduitMP200-C
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
Phoenix Contact0827176
Phoenix Contact Adercoderingen UC-WMCO 3,6 (12X4,5) - 0827176
PanduitMP250-C0
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) weather resistant black.
Phoenix Contact0818205
1 (15X4), UC-WMC 3, BLUEMARK CLED,BLUEMARK ID,BLUEMARK ID COLOR,CMS-P1-PLOTTER,PLOTMARK

Descriptions

Descriptions of Phoenix Contact 0819398 provided by its distributors.

CABLE MARKER;SHEET;WHITE;UNLABELED;BLUEMARK LED;PLOTTER;INSERT
UC-WMT 15X4 Cable marker Sheet white
Phoenix Contact Kabelmarker UC-WMT (15X4) - 0819398
Terminal Block Tools & Accessories UC-WMT (15X 4)
WIRE MARKER SLIP 15X4MM 1=32LBLS
Phoenix Contact , UC-WMT, , , 0.6mm, 50mm
Conductor Marker, 15Mm X 4Mm, White; Marker Type:Printable; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:White; Marker Dimensions:15Mm X 4Mm; Cable Diameter Max:50Mm; Cable Diameter Min:0.6Mm; Marker Material:Nylon Rohs Compliant: Yes |Phoenix Contact 0819398

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG