Panduit MP200-C

Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP200-C.

Farnell

Datasheet1 page23 years ago
Datasheet1 page15 years ago

element14

Arrow.cn

Inventory History

3 month trend:
+148%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
PanduitMP250-C
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white standard package.
PanduitMP200-C0
HARNESS IDENTIFICATION MARKER PLATE, 2.00" X 0.75", WEATHER RESISTANT, BLACK
Weidmuller1045620000
Insert Marker Pre Printed 40mm x 16mm Polyamide 66 White
Phoenix Contact0807083
LABELING;WIRE MARKER;TERM STRIP MARKER HOLDER;BLANK;0.197";5.00MM CABLE;WHITE
HellermannTytonIMP3.510C2
HellermannTyton IMP3.510C2 Identification Marker Plate, 3.5" x .75", Nylon, White, IMP-Series

Descriptions

Descriptions of Panduit MP200-C provided by its distributors.

Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
MARKING PLATE; Marker Type:Tie On Write On Plate; Legend:-; Legend Colour:-; Marker Colour:White; Marker Dimensions:19.1mm x 50.8mm; Cable Diameter Max:-; Cable Diameter Min:-; Marker Material:Nylon (Polyamide); Product
Marking Plate; Diámetro De Cable Min:-; Diámetro De Cable Max:-; Marcador, Dimensiones:19.1Mm X 50.8Mm; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White; Material Del Marcador:Nylon (Polyamide); Anchura Externa:2" |Panduit MP-200-C
Marker Plate. 2 Inches x 0.75 Inch (50.8 mm x 19.1 mm). Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-200-C