Panduit MP250-C0

Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) weather resistant black.
$ 1.359
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP250-C0.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.47%

Supply Chain

Country of OriginUS

Related Parts

PanduitMP250-C
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white standard package.
PanduitMP200-C
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
Harness Identification Marker Plate 2.50 x 1.75(63.5mm x 19.1mm) white standard package.
HellermannTytonIMP3.510C2
HellermannTyton IMP3.510C2 Identification Marker Plate, 3.5" x .75", Nylon, White, IMP-Series
Phoenix Contact0807083
LABELING;WIRE MARKER;TERM STRIP MARKER HOLDER;BLANK;0.197";5.00MM CABLE;WHITE
HellermannTytonIMP2.510C2
HellermannTyton IMP2.510C2 Identification Marker Plate, 2.5" x .75", Nylon, White, IMP-Series

Descriptions

Descriptions of Panduit MP250-C0 provided by its distributors.

Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) weather resistant black.
MARKER PLATE, BLK UV, 63X19MM, PK100; Label Size:63.5 x 19mm; Material:Nylon 6.6; Colour:Black; Pack Quantity:100; External Length / Height:63.5mm; External Width:19mm
MARKER PLATE, BLK UV, 63X19MM, PK100; Marker Type: Tie On Write On Plate; Legend: Blank; Legend Colour: -; Marker Colour: Black; Marker Dimensions: 19.1mm x 63.5mm; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material:
Marker Plate. 2.50 Inch x 0.75 Inch (63.5 mm x 19.1 mm). Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Weather Resistant Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP250C0