Panduit MP150-C

Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
$ 0.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP150-C.

Future Electronics

Datasheet1 page15 years ago

Sager Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
+28.80%

Supply Chain

Country of OriginUS

Related Parts

PanduitMP200-C
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
PanduitMP250-C
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white standard package.
PanduitMP175-C
Harness Identification Marker Plate 1.75 x 0.75(44.5mm x 19.1mm) white standard package.
Weidmuller1045620000
Insert Marker Pre Printed 40mm x 16mm Polyamide 66 White
Phoenix Contact0807083
LABELING;WIRE MARKER;TERM STRIP MARKER HOLDER;BLANK;0.197";5.00MM CABLE;WHITE
HellermannTytonIMP3.510C2
HellermannTyton IMP3.510C2 Identification Marker Plate, 3.5" x .75", Nylon, White, IMP-Series

Descriptions

Descriptions of Panduit MP150-C provided by its distributors.

Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
Marking Plate; For Use With:Panduits Miniature, Intermediate & Standard Size Nylon Cable Ties; Panduits Marking Pens; Legend:Blank; Background Color:White; External Height:0.75"; External Width:1.5"
MARKER PLATE, WHITE, 38X19MM, PK100; Marker Type: Tie On Write On Plate; Legend: Blank; Legend Colour: -; Marker Colour: White; Marker Dimensions: 19.1mm x 38.1mm; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material: N
Marking Plate; Diámetro De Cable Min:-; Diámetro De Cable Max:-; Marcador, Dimensiones:19.1Mm X 38.1Mm; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White; Material Del Marcador:Nylon (Polyamide); Material:Nylon |Panduit MP150-C
Marker Plate. 1.50 Inch x 0.75 Inch (38.1 mm x 19.1 mm). Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP150-C.
  • MP150C