Phoenix Contact 0404046

Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0404046.

IHS

Datasheet18 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+230%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1791826
PCB terminal, 1 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1791826
Phoenix Contact1791813
Terminal Block; Spring Cage; PCB Mount; 26 to 20 AWG; 1; 6 A; 63 V; 2.54 mm
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
TE Connectivity1776313-1
Conn Europa Terminal Block 1 POS 14.5mm Screw Cable Mount 65A/Contact Carton
TE Connectivity / AMP1776301-6
Conn Fuse Block 1 POS Screw ST Panel Mount 10A Package

Descriptions

Descriptions of Phoenix Contact 0404046 provided by its distributors.

Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PICK OFF SCREW CONNECTION 125A SILVER 14 TO 12 AWG
Conn Pick-Off Terminal Block F Screw ST 125A
Power terminal block, Load current :ÿ125 A, Cross section: ÿ2.5 mmýÿ-ÿ35 mmý, Width:ÿ14.3 mm, Color:ÿgray
Connection terminal block, connection method: Screw connection, Rated cross section: 35 mm², cross section: 2.5 mm² - 35 mm², mounting: Neutral busbar, color: silver
Buy the Phoenix Contact 0404046 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 0404046 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG