Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1776313-1

Conn Europa Terminal Block 1 POS 14.5mm Screw Cable Mount 65A/Contact Carton
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776313-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.70%

CAD Models

Download TE Connectivity 1776313-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1776302-1
Conn Europa Terminal Block 2 POS Screw Cable Mount 40A/Contact Package
TE Connectivity1776303-1
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1987067
PCB terminal, 10 pole, pitch 15 mm, AWG 24-6, 76 A, spring-clamp connection, green, 1987067
Phoenix Contact1986631
Phoenix Contact ZFKDS 10-15.00 PCB Terminal Block, 1 Ch, 15mm Pitch, TH, Spring Cage, Green
Conn Terminal Block 2 POS 11.1mm Screw Panel Mount 40A
Phoenix Contact3058143
Terminal Block Connector; Panel; Feed Thru; Bolt Conn; 2; 26-8 AWG; Gray; 13 mm W

Descriptions

Descriptions of TE Connectivity 1776313-1 provided by its distributors.

Conn Europa Terminal Block 1 POS 14.5mm Screw Cable Mount 65A/Contact Carton
TERMINAL BLOCK, EUROPA, 1 POSITION, 14.5MM PITCH, 65A, WIRE PROTECTOR
Connection terminal, 1 pole, 2.0-14 mm², natural, screw connection, 65 A
TERMINAL BLOCK, BARRIER, 1WAYS, 6AWG; No. of Rows:1 Row; No. of Positions:1Ways; Wire Size AWG Min:14AWG; Wire Size AWG Max:6AWG; Pitch Spacing:-; Rated Current:65A; Rated Voltage:600V; Product Range:TSB Series; SVHC:Lea
TSB200001DS=EUROPA T-BL,14.5MM Number of Positions: 1 Connector System: Wire-to-Wire Centerline (Pitch): .571 in Centerline (Pitch): 14.5 mm Number of Rows: 1 Barrier Strip | 1 Wire-to-Wire .571" 14.5 mm | Part Number: 1776313-1 | Internal Number: 1776313-1 | .571" | TE Connectivity | Europa

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776313-1 .