Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1791826

PCB terminal, 1 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1791826
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1791826.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.31%

CAD Models

Download Phoenix Contact 1791826 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1791813
Terminal Block; Spring Cage; PCB Mount; 26 to 20 AWG; 1; 6 A; 63 V; 2.54 mm

Descriptions

Descriptions of Phoenix Contact 1791826 provided by its distributors.

PCB terminal, 1 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1791826
Terminal Block, Wire To Brd, 1Pos, 20Awg; |Phoenix Contact 1791826
COMBICON FFKDS RoHS Compliant 2004 Straight Wire Board Terminal Block UL94V-0 26AWG 6A 63V
Modular Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,FFKDS/H-2,54,PCBterminal,Phoenix Contact PCBTerminal block FFKDS/H-2.54series, 2.54mmPitch, Through-hole, Welding termination
PC terminal block, Nominal current: 6 A, Nom. voltage: 63 V, Pitch: 2.54 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Pitch mm = 2.54 / Wire Connection Method = Spring Clamp / Poles = 1 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A) 0,5/..-H, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG