Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1791813

Terminal Block; Spring Cage; PCB Mount; 26 to 20 AWG; 1; 6 A; 63 V; 2.54 mm
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1791813.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-46.76%

CAD Models

Download Phoenix Contact 1791813 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1791826
Terminal Block, Wire To Brd, 1Pos, 20Awg; |Phoenix Contact 1791826
Phoenix Contact1791855
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 6A

Descriptions

Descriptions of Phoenix Contact 1791813 provided by its distributors.

Terminal Block; Spring Cage; PCB Mount; 26 to 20 AWG; 1; 6 A; 63 V; 2.54 mm
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 6A Cardboard
Phoenix,FFKDS/V-2,54,PCBterminal,Phoenix Contact PCBTerminal block FFKDS/V-2.54series, 2.54mmPitch, Through-hole, Welding termination, green
PC terminal block, Nominal current: 6 A, Nom. voltage: 63 V, Pitch: 2.54 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 90 °, Color: green
TB, WIRE TO BOARD, 1POS, 26-20AWG; Pitch Spacing: 2.54mm; No. of Positions: 1Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Push In; Rated Current: 6A; Rated Voltage: 150V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
Wire-To-Board Terminal Block Rating to EN: 6 A @ 150 VAC/DC Rating to UL/CSA: 6 A @ 150 VAC/DC Connection cross-section: 0.14...0.5 mm² solid or stranded Manufacturer Article n°: 1791813 Combustibility class: UL 94 V-0 Connection direction: Vertical Housing Material: Polyamide (PA 66) Pitch: 2.54 mm Termination type: Spring Clamp Terminals Poles: 1 Rated current to EN: 6 A Rated current to UL/CSA: 6 A Rated voltage to EN: 150 VAC/DC Rated voltage to UL/CSA: 150 VAC/DC
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A) 0,5/..-V, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFKDS/V-2,54