Lumileds LXML-PR01-0425

LUXEON Rebel and LUXEON Rebel ES Color Portfolio | LED LUXEON REBEL ROYAL SMD
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumileds LXML-PR01-0425.

IHS

Datasheet30 pages12 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEROY-L1-0000-00A02
LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR

Descriptions

Descriptions of Lumileds LXML-PR01-0425 provided by its distributors.

LUXEON Rebel and LUXEON Rebel ES Color Portfolio | LED LUXEON REBEL ROYAL SMD
LUMILEDS LXML-PR01-0425 High Brightness LED, LUXEON Series, Royal Blue, 447.5 nm, 700 mA
LUXEON Rebel SMT High Power LED Emitter Royal Blue Lambertian 350mA 3.15 V 425mW
REBEL ROYAL-BLUE 440NM - 460NM; LED Colour:Royal Blue; Forward Voltage:3.05V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:447.5nm; MSL:MSL 1 - Unlimited; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:3.05V; No. of Pins:3; Operating Temperature Max:135°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +135°C; Series:LUXEON

Manufacturer Aliases

Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:

  • LUMILEDS HOLDING B V
  • Lumileds Holding BV
  • LUMILEDS LIGHTING
  • LUMILED
  • LUMIL
  • Lumileds Netherlands BV
  • LUMILEDS (MC)