Wolfspeed XPEROY-L1-0000-00A02

Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEROY-L1-0000-00A02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEROY-L1-0000-00A02.

IHS

Datasheet43 pages7 years ago

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-05-26

Related Parts

LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
LED Uni-Color Blue 2-Pin SMD T/R
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Wolfspeed XPEROY-L1-0000-00A02 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEROY-L1-0000-00A02
LED Uni-Color Royal Blue 2-Pin SMD EP T/R
Single Color LED, Royal Blue, 2.6mm
LED ROYAL BLUE 1000MA SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi