
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1416-1024-1-ND | 5,486 | 1 | Cut Tape | ||||||||
| Future Electronics | LXM2-PD01-0050 | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | LXM2-PD01-0050 | 0 | 2 | Bulk | 19h | |||||||
| Farnell | LXM2-PD01-0050 | 0 | 1 | Cut Tape | 2h | |||||||
| Mouser | 997-LXM2PD010050 | 5,167 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Lumileds LXM2-PD01-0050.
Download Lumileds LXM2-PD01-0050 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Lumileds LXM2-PD01-0050 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds LXM2-PD01-0050.