
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LXM2-PD01-0040 | 2,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 1416-1023-1-ND | 2,610 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | LXM2-PD01-0040 | 0 | 2 | Bulk | 2h | |||||||
| Arrow Electronics | LXM2-PD01-0040 | 0 | 1K | |||||||||
| Farnell | LXM2-PD01-0040 | 0 | 1 | 8h |
Download datasheets and manufacturer documentation for Lumileds LXM2-PD01-0040.
Download Lumileds LXM2-PD01-0040 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Lumileds LXM2-PD01-0040 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds LXM2-PD01-0040.