Pericom S1613A50.0000T

S1613A 50 MHz 7 x 5 mm 3.3 V ±25 ppm Surface Mount Low Profile Oscillator
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S1613A50.0000T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pericom S1613A50.0000T.

Future Electronics

Datasheet3 pages17 years ago

Related Parts

CTS ComponentsCB3LV-5C-50M0000
SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-5I-50M0000
SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R
MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
7C Series 3.3 V 50 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4

Descriptions

Descriptions of Pericom S1613A50.0000T provided by its distributors.

S1613A 50 MHz 7 x 5 mm 3.3 V ±25 ppm Surface Mount Low Profile Oscillator

Manufacturer Aliases

Pericom has several brands around the world that distributors may use as alternate names. Pericom may also be known as the following names:

  • PERICOM SEMICONDUCTOR
  • PER
  • PERI
  • PERICO
  • PERICOM SEMICONDUCTOR CORP
  • PSC
  • PERFORMANCE
  • PERF
  • PTI
  • PIC
  • PERIC
  • PTC
  • PRC
  • PCM
  • PERICOM SEMI
  • PERICOMS
  • Pericom Semiconductor Corp (Diodes Incorporated)
  • PRICOM
  • PERICOM SEMICONDUCTO
  • Pericom Semiconductor Corporation
  • Performance Semiconductor
  • HPI
  • PERICOM TECHNOLOGY INC
  • PERFORMAN
  • PERICOM SEMICONDUCTOR COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1613A-50.0000T