Panduit WBS6-Q

Cable Mounting & Accessories Wire Bundle Strap 6 Sq. Inch Of Bundl
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WBS6-Q.

Master Electronics

Datasheet1 page23 years ago

Sager Electronics

Electro Sonic

Related Parts

PanduitABM2S-A-C
Panduit ABM2S-A-C Cable Tie Mount, 4-Way, ABS Plastic, Adhesive Back, 1"x1", White, 100Pcs
PanduitABM2S-AT-C
PANDUIT ABM2S-AT-C Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm

Descriptions

Descriptions of Panduit WBS6-Q provided by its distributors.

Cable Mounting & Accessories Wire Bundle Strap 6 Sq. Inch Of Bundl
Panduit WBS6-Q Wire bundle strap, 1/4" screw (M6), 6" bundle, ABS, white, standard package. Wire Bundle Strap 6 Square Inch Of Bundl
Bundle Strap Used To Secure Up To 6 Square Inches Of Cable. Product Dimensions: 1.00In. W X 2.54In. H X 4.82In. L (25.4Mm X 64.5Mm X 122.56Mm). Manufactured From An Abs Material. Color Is Natural. Rohs Compliant: Yes
WIRE BUNDLE STRAP; Mount Fixing Type:-; Mounting Hole Dia:-; Mount Colour:-; Mount Material:-; Length:64.5mm; Width:25.4mm; Height:64.5mm; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accessory Type:Cable Tie Mount; Body

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN