What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit ABM2S-A-C

Panduit ABM2S-A-C Cable Tie Mount, 4-Way, ABS Plastic, Adhesive Back, 1"x1", White, 100Pcs
$ 1.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM2S-A-C.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

element14 APAC

Burklin Elektronik

Mouser

element14

Inventory History

3 month trend:
+1.46%

Supply Chain

Country of OriginUSA
Introduction Date2009-02-26

Related Parts

PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm

Descriptions

Descriptions of Panduit ABM2S-A-C provided by its distributors.

Panduit ABM2S-A-C Cable Tie Mount, 4-Way, ABS Plastic, Adhesive Back, 1"x1", White, 100Pcs
Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White
CABLE TIE MOUNT, 25.4MM, ABS, WHITE; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: White; Mount Material: ABS (Acrylonitrile Butadiene Styrene); Length: 4.2mm; Width: 25.4mm; Height: 5.1mm; Product Range: ABM
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of ABS material. It is used with miniature intermediate and standard cable ties. The adhesive backed cable tie mou
Width mm = 25.4 / Tie Width Max. mm = 4.8 / Hole Diameter mm = 4 / Length mm = 25.4 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -29 / Mount Material = ABS / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 4.2
Cable Tie Mount, Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM2S-A-C.