Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABM2S-AT-C

PANDUIT ABM2S-AT-C Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White

$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM2S-AT-C.

Master Electronics

Datasheet2 pages15 years ago
Datasheet192 pages21 years ago

element14 APAC

Mouser

Newark

Sager Electronics

Inventory History

3 month trend:
+5.68%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitABM2S-A-D
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack
PanduitABM2S-S6-D
Panduit ABM2S-S6-D Cable Tie Mount, 4-Way, ABS Plastic, Non-Adhesive, 1"x1", White, 500Pcs
PanduitABM2S-A-C
Panduit ABM2S-A-C Cable Tie Mount, 4-Way, ABS Plastic, Adhesive Back, 1"x1", White, 100Pcs

Descriptions

Descriptions of Panduit ABM2S-AT-C provided by its distributors.

PANDUIT ABM2S-AT-C Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
4-Way Cable Tie Mount, Nylon 6.6, Adhesive Back, 1" x 1", White, 100Pcs
CABLE TIE MOUNT, HI TEMP. ADH., 1"L X 1"W, ABS PLASTIC WHITE, ABM SERIES
Cable Tie Mount, Hi Tmp. Adh., 1inx1in (25.4mm x 25.4mm), WH
MOUNT, ADHESIVE, ABS, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: White; Mount Material: ABS (Acrylonitrile Butadiene Styrene); Length: 4.2mm; Width: 25.4mm; Height: 5.1mm; Product Range: -; SVHC: No S
Width mm = 50.3 / Length mm = 25.4 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -29 / Mount Material = ABS / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 5.1
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature intermediate and standard cable ties. It is designed for indoor high-te
Cable Tie Mount, High Temperature Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM2S-AT-C.