Panduit UGCTE3S-X0

Mounting Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
$ 4.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit UGCTE3S-X0.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page20 years ago

Master Electronics

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.42%

Related Parts

PanduitUGCTC3S-X0
Panduit UGCTC3S-X0 Cable Tie, Ultra Hook & Loop, Indoor, 10" L, Nylon 6/6, Black, 10/Pack
PanduitUCT3S-X0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
PanduitUCT5S-X0
PANDUIT UCT5S-X0 CABLE TIE 18" 50LB5" BNDL. DIA. STD HOOK/LOOP, PK 10
HellermannTytonCTM30C2
HellermannTyton CTM30C2 Cable Tie Anchor Mount, 0.86"x0.61", 0.2" Hole Dia, Black, 100/Pkg
HellermannTytonGT.75X150C2
Grip Tie Strap, 15.0' x .75', PA6/PP, Black, GT-Series--Note:Price is for 100 Units
HellermannTytonGT.75X150P2
HellermannTyton GT.75X150P2 Cable Tie, Grip Strap, 15"L, 50lb, PA6/PE, Black, GT-Series, 10/Pkg

Descriptions

Descriptions of Panduit UGCTE3S-X0 provided by its distributors.

Mounting Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
Hook & Loop Cable Fastener; Longitud Del Rollo:305Mm; Ancho De Cable:21.6Mm; Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Cierre, Color:Black; Cantidad En El Paquete:10; Color:Black; Longitud:12" |Panduit UGCTE3S-X0
CABLE TIE, END GROMMET, BLACK; External Length / Height:305mm; Width, Cable Tie:21.6mm; Material:Nylon; Tensile Strength:222N/mm²; Min Cable Diameter:25.4mm; Max Cable Diameter:76mm; For Use With:Networking, UTP and Fiber Optic Cable; Accessory Type:Cable Tie; Colour:Black; Pack Size:10; Width, External:21.6mm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UGCTE3S-X0.