Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit UCT3S-X0

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK

$ 2.663
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit UCT3S-X0.

Farnell

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.12%

Related Parts

PanduitUGCTC3S-X0
Panduit UGCTC3S-X0 Cable Tie, Ultra Hook & Loop, Indoor, 10" L, Nylon 6/6, Black, 10/Pack
PanduitUGCTE3S-X0
Mounting Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
PanduitUCT5S-X0
PANDUIT UCT5S-X0 CABLE TIE 18" 50LB5" BNDL. DIA. STD HOOK/LOOP, PK 10
HellermannTytonCTM30C2
HellermannTyton CTM30C2 Cable Tie Anchor Mount, 0.86"x0.61", 0.2" Hole Dia, Black, 100/Pkg
HellermannTytonGT.75X150C2
Tie;Polyethylene (Hook),Nylon (Loop);Black;60 lbs.;3.88 in.;15 in.
ABB ControlTY23MX-A
CABLE TIE, UV RESISTANT BLACK POLY(NYLON6.6), 3.62"L, TENSILE STRENGTH 18LBS

Descriptions

Descriptions of Panduit UCT3S-X0 provided by its distributors.

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
ULTRA-CINCH HOOK & LOOP CINCH CABLE TIE, 12"L X .50W, BLACK., ULTRA-CINCH SERIES
Cable tie, releasable, PA, (L x W) 305 x 21.6 mm, bundle-Ø 76.2 mm, natural, -17 to 60 °C, UCT3S-X0
Ultra-Cinch hook loop cinch cable tie 12.0 (305mm) length .50 (12.7mm) width nylon hook loop nylon cinch ring black.
Hook & Loop Cinch Tie, 12.0L (305mm), .
Fast Hook&loop, 12", 305Mm, 0.85"; |Panduit UCT3S-X0
Cable Ties, Hook and Loop Nylon Black 76mm 222N
Panduit Sales Corp H&L Cinch Tie12L85WBlPk10
Cable Ties Cable Bundle Diameter Max.: 3";
Cable Ties CINCH 12.0 X .85 BLACK
RECLSBLE FSTNR RECT 0.850" X 12"

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCT3S-X0.